Manufacturer Part #
504102B00000G
TO-220 Package 15.6 C/W Thermal Resistance Economy Narrow Base Heat Sink
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Boyd | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Bulk | ||||||||||
| Date Code: | 2533 | ||||||||||
Product Specification Section
Boyd 504102B00000G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Boyd 504102B00000G - Technical Attributes
Attributes Table
| Thermal Resistance: | 15.6°C/W |
| Material: | Black Anodized |
| Dimension: | H 21.59mm x L 17mm x W 19.8mm |
Pricing Section
Global Stock:
5,183
USA:
5,183
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
40
$0.455
100
$0.445
200
$0.435
500
$0.43
1,250+
$0.41
Product Variant Information section
Available Packaging
Package Qty:
3000 per Bulk