Manufacturer Part #
MF20080V2-1000U-G99
FAN 20x20x8MM 5VDC 0.34W 1.3CF
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SUNON | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:Panel Mount | ||||||||||
| Date Code: | 2437 | ||||||||||
Product Specification Section
SUNON MF20080V2-1000U-G99 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SUNON MF20080V2-1000U-G99 - Technical Attributes
Attributes Table
| Type: | Motorized |
| Bearing Type: | Vapo |
| Air Flow: | 1.3CFM |
| Noise: | 21dBA |
| Voltage Rating: | 5V |
| Rated Power: | 340mW |
| RPM: | 12000RPM |
| No of Terminals: | 3 |
| Material Frame: | Plastic |
| Material Blade: | Plastic |
| Operating Temp Range: | -10°C to +70°C |
| Dimension: | L 20mm x W 20mm x H 8mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
60
USA:
60
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3
$8.71
10
$8.61
20
$8.55
40
$8.49
75+
$8.39
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Panel Mount