text.skipToContent text.skipToNavigation

Référence fabricant

500SSP1S1M6QEB

500 Series SPDT On-None-On Vertical Right Angle Through Hole Slide Switch

Modèle ECAD:
Nom du fabricant: E-Switch
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
E-Switch 500SSP1S1M6QEB - Caractéristiques techniques
Attributes Table
Switch Operation: On-None-On
Circuitry: SPDT
Contact Material: Silver Over Copper
Termination Style: PCB
Méthode de montage : Through Hole
Fonctionnalités et applications

The 500 series slide switches are PC Board mountable or panel mountable. They come in single or double pole options and have multiple actuator height options.

Features:

  • Single & double pole options
  • Multiple actuator height options
  • Panel & PC board mountable

Applications:

  • Computer servers/peripherals
  • Consumer electronics
  • Instrumentation
  • Test & measurement

View the complete 500 family of Slide Switches

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
648
Multiples de :
54
Total 
1 205,28 $
USD
Quantité
Prix unitaire
54
$1.92
108
$1.90
162
$1.89
216
$1.88
270+
$1.86
Product Variant Information section