text.skipToContent text.skipToNavigation

Référence fabricant

500ASSP1SM6RE

500A Series SPDT On-None-On Gull Wing Sub-Miniature Surface Mount Slide Switch

Modèle ECAD:
Nom du fabricant: E-Switch
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
E-Switch 500ASSP1SM6RE - Caractéristiques techniques
Attributes Table
Switch Operation: On-None-On
Circuitry: SPDT
Contact Current-Max: 3A
Contact Material: Gold Over Copper
Termination Style: Gull Wing
Méthode de montage : Surface Mount
Fonctionnalités et applications

The 500A series are sub-miniature slide switches that have 3 mounting options: SMT, Panel mount or PC Board mount. Used in many consumer electronics and computer peripheral applications.

Features:

  • Panel, SMT & PC board mountable
  • Sub-miniature

Applications:

  • Computer servers/peripherals
  • Consumer electronics
  • Instrumentation
  • Test & measurement

View the complete 500A family of Slide Switches

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
540
Multiples de :
54
Total 
1 501,20 $
USD
Quantité
Prix unitaire
54
$2.88
108
$2.85
162
$2.83
216
$2.82
270+
$2.78
Product Variant Information section