text.skipToContent text.skipToNavigation

Référence fabricant

R1966ABLKBLKGS

R1966 Series 15 A SPST On-Off Solder Lug Snap Mount Rocker Switch

Modèle ECAD:
Nom du fabricant: E-Switch
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
E-Switch R1966ABLKBLKGS - Caractéristiques techniques
Attributes Table
Switch Operation: On-Off
Circuitry: SPST
Current Rating: 15A
Termination Style: Solder Lug
Contact Material: Silver
Méthode de montage : Snap Mount
Fonctionnalités et applications

The R1966ABLKBLKGS SPST circiut On-Off Quick Connect Illuminated Rocker switch comes with Black colour Housing and Actuator.

The R1966 Series illuminated rocker switches are available with a variety of colored housings, actuators and LEDs. The panel cut out size is an industry standard size.

Features:

  • Variety of termination options
  • Industry standard panel cut out size
  • Different marking options
  • Variety of functions and colours available
  • LED indicator option available

Applications:

  • Audio/Visual
  • Consumer Electronics
  • Test/Instrumentation

View the complete R1966 family of Rocker Switches

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Commande minimale :
200
Multiples de :
200
Total 
152,00 $
USD
Quantité
Prix unitaire
200
$0.76
400
$0.75
600
$0.74
800
$0.735
1 000+
$0.72
Product Variant Information section