R1966ABLKBLKEF in Bulk by E-Switch | Rocker Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

R1966ABLKBLKEF

R1966 Series 15 A SPST On-Off Quick Connect Panel Mount Rocker Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch R1966ABLKBLKEF - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: SPST
Current Rating: 15A
Termination Style: Quick Connect
Contact Material: Silver
Mounting Method: Panel Mount
Features & Applications

The R1966ABLKBLKEF On-Off Quick Connect Illuminated Rocker switch comes with Black colour Housing and Actuator.

The R1966 Series illuminated rocker switches are available with a variety of colored housings, actuators and LEDs. The panel cut out size is an industry standard size.

Features:

  • Variety of termination options
  • Industry standard panel cut out size
  • Different marking options
  • Variety of functions and colours available
  • LED indicator option available

Applications:

  • Audio/Visual
  • Consumer Electronics
  • Test/Instrumentation
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$160.00
USD
Quantity
Unit Price
200
$0.80
400
$0.785
600
$0.78
800
$0.77
1,000+
$0.755
Product Variant Information section