text.skipToContent text.skipToNavigation

Référence fabricant

90HBW06PRT

90HB Series Low Profile SPST 6 Position Surface Mount DIP Switch

Modèle ECAD:
Nom du fabricant: Grayhill
Emballage standard:
Product Variant Information section
Code de date: 2429
Product Specification Section
Grayhill 90HBW06PRT - Caractéristiques techniques
Attributes Table
Type: Dip
No of Positions: 6
Circuitry: SPST
Termination Style: Gull Wing
Sealed Option: Sealed
Contact Resistance: 20mΩ
Voltage Rating: 24V
Current Rating: 25mA
Insulation Resistance: 5000MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -40°C to +85°C
Méthode de montage : Surface Mount
Fonctionnalités et applications

The 90HB Series are DIP Switch with SPST, low profile, gull wing, 6 position, polyimide seal, reel and RoHS Compliant.

Key Features:

  • Compatible with SMT Assembly, Including Infrared Reflow and Vapor-Phase
  • Reliable Spring and Ball Contact

Specifications:

  • Make-and-break Current Rating: 2,000 operations per switch position at these resistive loads:10 mA, 30 Vdc; or 10 mA, 50 mVdc; 10 mA, 50 mVdc; or 25 mA, 24 Vdc; or 100 mA,6 Vdc.
  • Contact Resistance: (measured at 10 mA, 50 mVdc). Initial: 20 mohms maximum, After Life: 100 mohms maximum
  • Insulation Resistance: Minimum, at 100 Vdc between adjacent closed contacts and also across open switch contacts. Initial (Mohms): 5,000, After Life (Mohms): 1,000
  • Dielectric Strength: Minimum voltage (AC RMS) measured between adjacent closed contacts and also across open switch contacts. lnitial: 500 volts, After Life: 500 volts
  • Current Carry Rating: 3A maximum rise of 20°C
  • Switch Capacitance: 2 pF at 1 megahertz

Learn more about the 90HB Family of Dip Switches

Pricing Section
Stock global :
3 000
d’Allemagne (En ligne seulement):
3 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
750
Multiples de :
750
Total 
2 250,00 $
USD
Quantité
Prix unitaire
750+
$3.00
Product Variant Information section