text.skipToContent text.skipToNavigation

Manufacturer Part #

3-1462051-1

HF3S Series 50 Ohm 140 mW 12 Vdc High Frequency Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 3-1462051-1 - Technical Attributes
Attributes Table
Contact Form: 1 Form C
Nominal Coil Voltage: 12V
Contact Current-Max: 2A
Termination Style: PC Through Hole
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
1,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,592.00
USD
Quantity
Unit Price
400+
$13.98
Product Variant Information section