Manufacturer Part #
TGL41-39A-E3/97
400W,39V 5%,UNIDIR,MELF TVS
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:DO-213AB Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay TGL41-39A-E3/97 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay TGL41-39A-E3/97 - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 37.1V |
| Clamping Voltage-Max: | 53.9V |
| Directional: | Uni-Directional |
| Power Dissipation: | 1W |
| Peak Output Current: | 6.7A |
| Reverse Leakage Current: | 5µA |
| Peak Power: | 400W |
| Test Current: | 1mA |
| Standoff Voltage: | 33.3V |
| Forward Voltage: | 3.5V |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Breakdown Voltage-Max: | 41V |
| Package Style: | DO-213AB |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
5,000
$0.161
10,000
$0.16
15,000
$0.158
25,000+
$0.155
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
DO-213AB
Mounting Method:
Surface Mount