text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ15CA-13-F

SMBJ15CA Series 400 W 15 V Surface Mount Bi-Directional TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2325
Product Specification Section
Diodes Incorporated SMBJ15CA-13-F - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 16.7V
Clamping Voltage-Max: 24.4V
Directional: Bi-Directional
Power Dissipation: 600W
Peak Output Current: 24A
Reverse Leakage Current: 5µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 15V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 280pF
Breakdown Voltage-Max: 19.2V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
39,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$231.30
USD
Quantity
Unit Price
3,000
$0.0771
6,000
$0.0758
12,000
$0.0746
15,000
$0.0742
45,000+
$0.0718
Product Variant Information section