text.skipToContent text.skipToNavigation

Manufacturer Part #

GTCA28-272L-R03

GTCA28 Series 2700 V DC Spark 3 kA Axial Through Hole Gas Discharge Tube

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse GTCA28-272L-R03 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 2295V
Breakdown Voltage-Max: 3105V
AC Discharge Current-Nom: 1A
Impulse Discharge Current: 3kA
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,350.00
USD
Quantity
Web Price
1,000
$1.92
2,000+
$1.87
Product Variant Information section