Référence fabricant
SMD050F-2
SMD Series 60 V 0.5 A Ihold Surface Mount PolySwitch Resettable Fuse
Product Specification Section
Littelfuse SMD050F-2 - Spécifications du produit
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
Littelfuse SMD050F-2 - Caractéristiques techniques
Attributes Table
Méthode de montage : | Surface Mount |
Fonctionnalités et applications
Resettable Fuses by Raychem Circuit Protection
Also known as PPTC or Polymer Positive Temperature Coefficient, resettable fuse come in radial, axial or surface mount packages. Key benefits are obviously, the self-resetting function which makes the device transparent to the user as there is no need for replacement. It reduces warranty and service cost and is ideal for remote applications. Key applications include telecom, battery, computing, consumer and medical
The SMD050F-2 is a surface mount device in 2920 package that comes in 2k reels denoted by the -2. Operating Voltage is 60 volts with a current rating of 10 ampsPricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Délai d'usine :
12 Semaines
Quantité
Prix unitaire
2 000
$0.19
4 000
$0.187
6 000
$0.186
8 000
$0.185
10 000+
$0.182
Product Variant Information section
Emballages disponibles
Qté d'emballage(s) :
2000 par Reel
Méthode de montage :
Surface Mount