text.skipToContent text.skipToNavigation

Référence fabricant

SMD050F-2

SMD Series 60 V 0.5 A Ihold Surface Mount PolySwitch Resettable Fuse

Product Specification Section
Littelfuse SMD050F-2 - Caractéristiques techniques
Attributes Table
Méthode de montage : Surface Mount
Fonctionnalités et applications

Resettable Fuses by Raychem Circuit Protection

Also known as PPTC or Polymer Positive Temperature Coefficient, resettable fuse come in radial, axial or surface mount packages. Key benefits are obviously, the self-resetting function which makes the device transparent to the user as there is no need for replacement. It reduces warranty and service cost and is ideal for remote applications. Key applications include telecom, battery, computing, consumer and medical

The SMD050F-2 is a surface mount device in 2920 package that comes in 2k reels denoted by the -2. Operating Voltage is 60 volts with a current rating of 10 amps
Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
2000
Multiples de :
2000
Total 
230,00 $
USD
Quantité
Prix unitaire
2 000
$0.115
6 000
$0.113
20 000
$0.111
30 000+
$0.109