text.skipToContent text.skipToNavigation

Référence fabricant

NANOSMDC012F-2

NANOSMDC Series 1206 48 V 0.12 A Surface Mount PolySwitch Resettable Fuse

Product Specification Section
Littelfuse NANOSMDC012F-2 - Caractéristiques techniques
Attributes Table
Méthode de montage : Surface Mount
Fonctionnalités et applications

Tyco is a leading provider of security products and services, fire protection and detection products and services, valves and controls, and other industrial products.

Raychem PolySwitch devices are the world's leading resettable PPTC devices for overcurrent protection in a broad variety of electronic equipment applications.So much more than a simple fuse alternative, resettable circuit protection is an important aspect of product reliability and safety, helping to prevent costly damage to printed circuit boards, guard against damage caused by unsafe battery charging conditions, protect motors from failure and, in so many other ways, increase the value of your products and systems.

NANOSMDC012F-2 is part of the NANOSMDC012F Series family with  48 V 0.12 A 1206 Surface Mount Polyswitch Resettable Fuse.This device is lead free.

To learn more about the NANOSMDC012F series products, Click Here

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
30 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
15000
Multiples de :
3000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
2 370,00 $
USD
Quantité
Prix unitaire
3 000
$0.164
6 000
$0.162
9 000
$0.161
12 000
$0.16
15 000+
$0.158