text.skipToContent text.skipToNavigation

Manufacturer Part #

2991TR

Thick Brass Tin Nickel Plated SMT Coin Cell Negative Contact

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
Keystone 2991TR - Technical Attributes
Attributes Table
Dimension: H  0.41mm x L  9.4mm x D  6.4mm
Mounting Style: Screw Mount
Termination Style: Screw
Mounting Method: Surface Mount
Pricing Section
Global Stock:
219,000
USA:
219,000
1,741,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$442.50
USD
Quantity
Unit Price
1,500+
$0.295
Product Variant Information section