Référence fabricant
CR1225SM
Coin Cell 2 Tab Horizontal SMD 48mAh 12.5x2.8mm
| |||||||||||
| |||||||||||
Nom du fabricant: | Renata Batteries | ||||||||||
Emballage standard: | Product Variant Information section Emballages disponibles
Qté d'emballage(s) :100 par Box Méthode de montage :Clip | ||||||||||
Code de date: |
Renata Batteries CR1225SM - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Description of change Change of surface material of cell from stainless steel to nickel-plated surface material (as with standard naked cells). Renata has been using coin cells with a stainless steel surface for all above listed tabbed battery models of CR1225. For the bare cells (CR1225.IB), we have always used a nickel plated coin cell material, which is more robust against corrosion. Due to material availability, and for logistic reasons, we have now decided to use the nickel plated coin cell for all our CR1225 variants. This change will not have any effect on fit, form and function nor the quality of the products. It can only be realized, as the nickel plated cells are a bit more shiny than the stainless steel version. The actual change will be carried out as a rolling change from approx. Q3/2022, depending on the actual demand and stocks of the individual types.
Statut du produit:
Renata Batteries CR1225SM - Caractéristiques techniques
Chemistry: | Lithium |
Rated Voltage: | 3V |
Battery Cell Size: | Coin 12.5 mm |
Capacity: | 48mAh |
Rechargeable: | No |
Termination Style: | Vertical / SMT |
Operating Temp Range: | -40°C to +85°C |
Dimension: | H 2.8mm |
Méthode de montage : | Clip |
Emballages disponibles
- Box Qté: 500+ / Prix unitaire: $0.85 / Stock: 0 Qté: 500+$0.85 Stock: 0
- Box Qté: 200+ / Prix unitaire: $0.86 / Stock: 0 Qté: 200+$0.86 Stock: 0
- Box Qté: 300+ / Prix unitaire: $0.85 / Stock: 0 Qté: 300+$0.85 Stock: 0
- BoxSelected Variant Qté: 500+ / Prix unitaire: $0.895 / Stock: 0 Qté: 100+$0.895 Stock: 0
Qté d'emballage(s) :
100 par Box
Méthode de montage :
Clip