![](/_ui/responsive/common/images/spinner.gif)
Manufacturer Part #
DT100111
AVR-BLE Development Board
Microchip DT100111 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Microchip DT100111 - Technical Attributes
Application Type: | Dev Tool |
Core Supported: | DT100111 |
Features & Applications
The AVR-BLE development board makes extreme Low Power (XLP) wireless applications development quick and easy.
It combines a powerful AVR ATmega3208 microcontroller, an ATECC608A CryptoAuthentication™ secure element and the RN4870 Bluetooth Low Energy Module.
The board USB interface provides a convenient serial port (virtual UART), the simplicity of drag and drop programming, but also full programmer and debugger capabilities supported by two award-winning Integrated Development Environments (IDEs) - Atmel Studio and Microchip MPLAB® X IDE - giving you the freedom to innovate with your environment of choice.
Connect it to your Bluetooth LE capable mobile phone or tablet using the LightBlue® app (iOS and Android versions available) to activate the exclusive graphical user interface and interact with all the boards sensors and features.
Available Packaging
Package Qty:
1 per Kit