text.skipToContent text.skipToNavigation

Référence fabricant

MA330013

dsPIC33 MC 100P to 100P TQFP Plug-In Module

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip MA330013 - Caractéristiques techniques
Attributes Table
Application Type: Plug-In Module
Core Supported: dsPIC33
Fonctionnalités et applications

Processor Plug-In Modules are small circuit boards to be used with the various Microchip Development Boards to evaluate Microchip microcontrollers and dsPIC devices. These plug into the main processor socket of the Development Boards so that different microcontrollers can be used for prototyping, demonstration or development quickly and easily.
This plug-in module comes with 100-pin dsPIC33FJ256MC710 device sample. Use this with the Explorer 16 Development Board (DM240001).

Features:

  • A 100-pin dsPIC33F General Purpose (MA330011)and 100-pin PIC24F (MA240011) plug-in modules.
  • Supports 100-pin PIC24H (MA240012) plug-in module.
  • Supports the dsPIC33FJ256GP710 and the PIC24FJ128GA010.
  • Modular design for plug-in demonstration boards,expansion header.
  • RS-232 serial channel.
  • MPLAB® ICD 2 support ready.
  • 2x16 LCD.
  • LEDs, switches and potentiometer.
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
5
Multiples de :
1
Total 
201,15 $
USD
Quantité
Prix Internet
1
$41.16
3
$40.52
5
$40.23
10
$39.83
20+
$39.20
Product Variant Information section