text.skipToContent text.skipToNavigation

Référence fabricant

MA330024

dsPIC33FJ64GS610 SMPS Plug-In Module

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip MA330024 - Caractéristiques techniques
Attributes Table
Application Type: Plug-In Module
Core Supported: dsPIC33
Fonctionnalités et applications

MA330024 dsPIC33FJ64GS610 PIM is designed to demonstrate the capabilities of the dsPIC33FJ64GS610 family of Switch Mode Power Supply (SMPS) devices using the Explorer 16 Development Board and the PICtail™ Plus Daughter Board. The dsPIC33FJ64GS610 is a high-performance 16-bit Digital Signal Controller in a 100-pin TQFP package.

Plug-In Modules are small circuit boards to be used with the various Microchip Development Boards to evaluate various MCU families. These plug into the main processor socket of the Development Boards so that different microcontrollers can be used for prototyping, demonstration or development quickly and easily.

Microchip development tools such as the MPLAB© REAL ICE™ and MPLAB ICD 2 connect directly to these development boards and provide quick, full-featured hardware/software/firmware development environment using the free MPLAB Integrated Development Environment software.

To Learn More About dsPIC33FX Product Family, Click Here

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
5
Multiples de :
1
Total 
201,15 $
USD
Quantité
Prix Internet
1
$41.16
3
$40.52
5
$40.23
10
$39.83
20+
$39.20
Product Variant Information section