text.skipToContent text.skipToNavigation
Product Specification Section
ams OSRAM Q65113A1049 - Technical Attributes
Attributes Table
Package Type: 2835 (3528)
Dimensions: 3.5 x 2.8 mm
Minimum Flux: 9lm
Typical Flux: 11lm
Nominal Current: 150mA
Maximum Current: 200mA
Test Temperature: 25°C
Maximum Temperature: 125°C
Application 1: Standard Indoor
Application 2: Horticulture
Part Number Aliases: GB JTLPS1.13-FVG6-23-1-150-R33
Pricing Section
Global Stock:
40,000
Germany (Online Only):
40,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$607.00
USD
Quantity
Web Price
10,000
$0.0607
30,000
$0.0586
40,000
$0.058
100,000
$0.0563
150,000+
$0.0547