Manufacturer Part #
Q65113A1049
GB JTLPS1.13-FVG6-23-1-150-R33DURIS E 2835 Color, Blue, 20lm/W, 2835 Package
Product Specification Section
ams OSRAM Q65113A1049 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ams OSRAM Q65113A1049 - Technical Attributes
Attributes Table
Package Type: | 2835 (3528) |
Dimensions: | 3.5 x 2.8 mm |
Minimum Flux: | 9lm |
Typical Flux: | 11lm |
Nominal Current: | 150mA |
Maximum Current: | 200mA |
Test Temperature: | 25°C |
Maximum Temperature: | 125°C |
Application 1: | Standard Indoor |
Application 2: | Horticulture |
Part Number Aliases: | GB JTLPS1.13-FVG6-23-1-150-R33 |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
10,000
$0.0581
20,000
$0.0566
30,000
$0.0557
40,000+
$0.0547
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel