text.skipToContent text.skipToNavigation

Manufacturer Part #

3550-2

500 V 30 A Horizontal Standard Auto Blade Fuse Holder

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 3550-2 - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Contact Material: Brass
Contact Plating: Nickel
Rated Voltage: 500V
Current Rating: 30A
Termination Style: PC Pin
No of Poles: 1
Operating Temp Range: -50°C to +145°C
Height - Max: 5.78mm
Dimension: L  20.8mm x W  10mm
Features & Applications

The 3550-2 is a 500 V 30 A Horizontal standard Auto Blade Fuse Holder.

Features:

  • Designed for low height clearance applications
  • Fuse will be inserted parallel to board
  • Thru hole PC mountable, maintains position during wave soldering
  • Fuse holder fully insulates clips to protect fuse from shorting
  • Holder assures proper spacing and reduces assembly time
  • Polarized legs assure proper orientation of clips onto board

Specifications:

  • Contacts: .012 (.30) thick Brass, Tin Nickel Plate
  • Insulator: PBT, UL Rated 94V-0
  • Current Rating: 30 Amps @ 500V AC
  • Temperature Rating: -58ºF to +292ºF (-50ºC to +145ºC)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
10,710
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$540.00
USD
Quantity
Unit Price
1
$1.13
40
$1.11
150
$1.09
400
$1.08
1,500+
$1.05
Product Variant Information section