MaxLinear MxL86110/MxL86111 Single Port Ethernet Gigabit Copper PHYs
The MaxLinear MxL86110 & MxL86111 are state-of-the-art single port Ethernet Gigabit Copper PHYs’ with low power consumption, a small footprint and low RBOM. They support 10BASE-Te, 100BASE-TX and 1000BASE-T on the twisted pair interface. 10BASE-Te and 100BASE-TX support half- and full-duplex and 1000BASE-T full-duplex mode of operation. They’re available in both commercial and industrial temperature ranges.
The MxL86110 supports the RGMII MAC interface, and has a low power consumption and supports Energy Efficient Ethernet (EEE) for 100BASE-TX and 1000BASE-T. Further power saving can be achieved using the Wake-on-LAN functionality and the no-link detection.
The MxL86111 integrates an SGMII / 100BASE-FX / 1000BASE-X interface and supports RGMII or SGMII as the MAC interface and dual media, media converter or RGMII to SGMII bridge applications. It also has a low power consumption and supports Energy Efficient Ethernet (EEE) for 100BASE-TX and 1000BASE-T. Further power saving can be achieved using the Wake-on-LAN functionality and the no-link detection.
The MxL86110 is available in a small QFN40 package, while the MxL86111 is available in a small 6x6 QFN48 package.
Both can be operated from a single 3.3V power supply using the integrated DC/DC converter with few external components. Advanced applications are supported by the industrial temperature range variant (MxL86110I), SyncE support, and integrated SerDes.
The MxL86111 also supports the integrated SGMII/BASE-X interface.
MxL86110 Features
| MxL86111 Features
|
MxL86110/MxL86110 Applications
|
MxL86110 Block Diagram | MxL86111 Block Diagram |
| |