Part Details | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Polarity | Type | CE Voltage-Max | Collector Current Max | Power Dissipation-Tot | Collector - Base Voltage | Collector - Emitter Saturation Voltage | Emitter - Base Voltage | DC Current Gain-Min | Collector - Current Cutoff | Configuration | Frequency - Transition | Operating Temp Range | Rise Time | Fall Time | Noise Figure | Input Capacitance | Moisture Sensitivity Level | Mounting Feature |
Qty Unit Price 3,000 $0.0136 9,000 $0.0133 15,000 $0.0132 60,000 $0.0128 90,000 $0.0125 | 19,596,000 Ready to Ship! | 8 Weeks | 2405 | Reel | SOT-23 (SC-59,TO-236) | NPN | General Purpose | 80V | 500mA | 250mW | 80V | 0.25V | 4V | 100 | 50nA | Single | 100MHz | -65°C to +150°C | 1 | Surface Mount | |||||
Qty Unit Price 3,000 $0.0134 9,000 $0.0131 30,000 $0.0128 60,000 $0.0126 120,000 $0.0123 | 12,234,000 Ready to Ship! | 10 Weeks | 2421 | Reel | SOT-23A-3 | NPN | General Purpose | 80V | 500mA | 225mW | 80V | 0.25V | 4V | 100 | 0.1µA | Single | 100MHz | -55°C to +150°C | 1 | Surface Mount | |||||
Qty Unit Price 3,000 $0.0141 9,000 $0.0138 15,000 $0.0137 60,000 $0.0132 90,000 $0.013 | 11,748,000 Ready to Ship! | 10 Weeks | 2423 | Reel | SOT-23A-3 | PNP | General Purpose | 80V | 500mA | 225mW | 80V | 0.25V | 4V | 100 | 0.1µA | Single | 50MHz | -55°C to +150°C | 1 | Surface Mount | |||||
Qty Unit Price 3,000 $0.0079 12,000 $0.0077 30,000 $0.0075 75,000 $0.0073 120,000 $0.007 | 10,287,000 Ready to Ship! | 11 Weeks | 2422 | Reel | SOT-23 (SC-59,TO-236) | NPN | 40V | 200mA | 225mW | Surface Mount | |||||||||||||||
Qty Unit Price 3,000 $0.0086 12,000 $0.0083 30,000 $0.0081 75,000 $0.0079 120,000 $0.0076 | 7,854,000 Ready to Ship! | 10 Weeks | 2433 | Reel | SOT-23 (SC-59,TO-236) | NPN | 40V | 600mA | 225mW | Surface Mount | |||||||||||||||
Micro Commercial Components MMBT4401 40 V 600 mA 350 mW NPN General Purpose Amplifier - SOT-23 | Qty Unit Price 3,000 $0.0108 9,000 $0.0105 30,000 $0.0101 60,000 $0.0098 120,000 $0.0095 | 6,279,000 Ready to Ship! | 14 Weeks | 2424 | Reel | SOT-23 (SC-59,TO-236) | NPN | General Purpose | 40V | 600mA | 350mW | 40 | Surface Mount | ||||||||||||
Qty Unit Price 3,000 $0.0113 9,000 $0.011 30,000 $0.0108 60,000 $0.0106 120,000 $0.0103 | 5,361,000 Ready to Ship! | 6 Weeks | 2420 | Reel | SOT-323 (SC-70) | NPN | General Purpose | 65V | 100mA | 200mW | 200 | Surface Mount | |||||||||||||
Qty Unit Price 3,000 $0.0209 9,000 $0.0204 15,000 $0.0202 45,000 $0.0197 75,000 $0.0193 | 5,118,000 Ready to Ship! | 10 Weeks | 2425 | Reel | SOT-23 (SC-59,TO-236) | PNP | General Purpose | 300V | 50mA | 225mW | 25 | Surface Mount | |||||||||||||
Qty Unit Price 3,000 $0.0163 9,000 $0.0159 15,000 $0.0158 60,000 $0.0153 90,000 $0.015 | 5,043,000 Ready to Ship! | 10 Weeks | 2422 | Reel | SOT-23 (SC-59,TO-236) | NPN | General Purpose | 160V | 600mA | 225mW | 180V | 0.2V | 6V | 30 | 50nA | Single | -55°C to +150°C | 1 | Surface Mount | ||||||
Qty Unit Price 3,000 $0.0099 12,000 $0.0095 30,000 $0.0093 75,000 $0.0091 120,000 $0.0087 | 4,857,000 Ready to Ship! | 8 Weeks | 2431 | Reel | SOT-23 (SC-59,TO-236) | NPN | General Purpose | 45V | 500mA | 250mW | 250 | Surface Mount | |||||||||||||
Micro Commercial Components MMBT2222A Series NPN 350 mW 40 V SMT General Purpose Amplifier - SOT-23-3 | Qty Unit Price 3,000 $0.0081 12,000 $0.0078 30,000 $0.0076 75,000 $0.0075 120,000 $0.0072 | 4,032,000 Ready to Ship! | 14 Weeks | 2413 | Reel | SOT-23 (SC-59,TO-236) | NPN | 40V | 600mA | 350mW | Surface Mount | ||||||||||||||
Qty Unit Price 3,000 $0.0078 12,000 $0.0075 45,000 $0.0072 75,000 $0.0071 150,000 $0.0068 | 3,561,005 Ready to Ship! | 8 Weeks | 2445 | Reel | SOT-23 (SC-59,TO-236) | NPN | Switching | 40V | 200mA | 250mW | 60V | 0.3V | 6V | 30 | 50nA | Single | 300MHz | -65°C to +150°C | 35ns | 50ns | 5dB | 8pF | 1 | Surface Mount | |
Qty Unit Price 3,000 $0.0101 9,000 $0.0099 12,000 $0.0097 30,000 $0.0094 60,000 $0.0094 75,000 $0.0092 120,000 $0.0089 | 3,540,000 Ready to Ship! | 10 Weeks | 2436 | Reel | SOT-23 (SC-59,TO-236) | NPN | 40V | 600mA | 225mW | Surface Mount | |||||||||||||||
Qty Unit Price 3,000 $0.0106 9,000 $0.0103 30,000 $0.0099 60,000 $0.0097 120,000 $0.0094 | 3,519,000 Ready to Ship! | 11 Weeks | 2432 | Reel | SOT-23 (SC-59,TO-236) | PNP | Switching | 40V | 600mA | 225mW | 20 | Surface Mount | |||||||||||||
Qty Unit Price 3,000 $0.0112 9,000 $0.0108 30,000 $0.0105 60,000 $0.0103 120,000 $0.0098 | 3,297,000 Ready to Ship! | 8 Weeks | 2421 | Reel | SOT-23 (SC-59,TO-236) | PNP | General Purpose | 45V | 500mA | 250mW | 50V | 700V | 1.2V | 160 | 100nA | Single | 80MHz | -65°C to +150°C | Surface Mount | ||||||
Qty Unit Price 3,000 $0.011 9,000 $0.0108 30,000 $0.0105 60,000 $0.0103 120,000 $0.01 | 3,282,000 Ready to Ship! | 10 Weeks | 2423 | Reel | SOT-23 (SC-59,TO-236) | NPN | General Purpose | 45V | 500mA | 300mW | 50V | 0.7V | 5V | 100 | 5µA | Single | 100MHz | -65°C to +150°C | 1 | Surface Mount | |||||
Micro Commercial Components MMBT3904 Series NPN 150 mW 40 V SMT General Purpose Amplifier - SOT-523-3 | Qty Unit Price 3,000 $0.006 12,000 $0.0058 45,000 $0.0056 90,000 $0.0055 225,000 $0.0052 | 3,135,000 Ready to Ship! | 14 Weeks | 2419 | Reel | SOT-523 | NPN | 40V | 0.2A | 150mW | Surface Mount | ||||||||||||||
Micro Commercial Components MMBT2907A Series PNP 350 mW 60 V SMT General Purpose Amplifier - SOT-23-3 | Qty Unit Price 3,000 $0.0081 12,000 $0.0078 30,000 $0.0076 75,000 $0.0075 120,000 $0.0072 | 3,102,000 Ready to Ship! | 14 Weeks | 2405 | Reel | SOT-23 (SC-59,TO-236) | PNP | 60V | 600mA | 350mW | Surface Mount | ||||||||||||||
Qty Unit Price 3,000 $0.0188 9,000 $0.0184 15,000 $0.0182 45,000 $0.0177 75,000 $0.0173 | 2,745,000 Ready to Ship! | 10 Weeks | 2422 | Reel | SOT-23 (SC-59,TO-236) | NPN | General Purpose | 300V | 50mA | 225mW | 25 | Surface Mount | |||||||||||||
Qty Unit Price 3,000 $0.0093 12,000 $0.009 30,000 $0.0088 75,000 $0.0085 120,000 $0.0082 | 2,673,000 Ready to Ship! | 8 Weeks | 2436 | Reel | SOT-23 (SC-59,TO-236) | PNP | Switching | 60V | 600mA | 250mW | 60V | 1.6V | 5V | 50 | 10nA | Single | 200MHz | -65°C to +150°C | 30ns | 65ns | 30pF | 1 | Surface Mount | ||
Diodes Incorporated MMBT4401 Series NPN 40 V 300 mW Small Signal Transistor Surface Mount- SOT-23-3 | Qty Unit Price 3,000 $0.0121 9,000 $0.0119 30,000 $0.0116 60,000 $0.0114 120,000 $0.0111 | 2,196,000 Ready to Ship! | 12 Weeks | 2324 | Reel | SOT-23 (SC-59,TO-236) | NPN | 40V | 600mA | 300mW | Surface Mount | ||||||||||||||
Micro Commercial Components MMBT3906 Series PNP 300 mW 40 V SMT General Purpose Amplifier - SOT-23-3 | Qty Unit Price 3,000 $0.006 12,000 $0.0058 45,000 $0.0056 90,000 $0.0055 225,000 $0.0052 | 2,154,000 Ready to Ship! | 14 Weeks | 2432 | Reel | SOT-23 (SC-59,TO-236) | PNP | 40V | 0.2A | 300mW | Surface Mount | ||||||||||||||
Qty Unit Price 3,000 $0.0102 12,000 $0.0097 30,000 $0.0095 75,000 $0.0093 120,000 $0.0089 | 2,076,000 Ready to Ship! | 8 Weeks | 2434 | Reel | SOT-23 (SC-59,TO-236) | NPN | General Purpose | 45V | 500mA | 250mW | 160 | Surface Mount | |||||||||||||
Diodes Incorporated MMBT2222 Series NPN 350 mW 40 V 600 mA SMT Small Signal Transistor - SOT-23 | Qty Unit Price 3,000 $0.0114 9,000 $0.0111 30,000 $0.0108 60,000 $0.0107 120,000 $0.0104 | 2,073,000 Ready to Ship! | 12 Weeks | 2337 | Reel | SOT-23 (SC-59,TO-236) | NPN | Small Signal | 40V | 600mA | 350mW | 75V | 1V | 6V | 35 | 10nA | Single | 300MHz | -55°C to +150°C | 25ns | 60ns | 4dB | 25pF | 1 | Surface Mount |
Micro Commercial Components MMBT4403 Series 40 V 600 mA Surface Mount PNP General Purpose Amplifier - SOT-23 | Qty Unit Price 3,000 $0.0108 9,000 $0.0105 30,000 $0.0101 60,000 $0.0098 120,000 $0.0095 | 1,890,000 Ready to Ship! | 14 Weeks | 2419 | Reel | SOT-23 (SC-59,TO-236) | PNP | General Purpose | 40V | 600mA | 350mW | 20 | Surface Mount |
Added to Your Shopping Cart