text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32WB35CEU7A

STM32W Series 512 kB Flash 96 kB RAM 64 MHz 32-Bit Microcontroller - UFQFPN-48EP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32WB35CEU7A - Technical Attributes
Attributes Table
RF Type: 802.15.4, Bluetooth
RF Family: 802.15.4, Bluetooth
Data Rate: 2Mbps
Frequency Range: 2405MHz to 2480MHz
Output Power: -20dBm
Sensitivity: -96dBm
Flash Size (Bytes): 512kB
RAM Size: 96kB
InterfaceType / Connectivity: I2C/SPI
No of I/O Lines: 32
Supply Voltage: 1.62V to 3.6V
Modulation: PSK
Operating Temperature: -40°C to +125°C
Wireless Protocol: Bluetooth
Package Style:  UFQFPN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1560
Multiple Of:
260
Total
$4,960.80
USD
Quantity
Unit Price
260
$3.27
520
$3.24
780
$3.23
1,040
$3.22
1,300+
$3.18
Product Variant Information section