text.skipToContent text.skipToNavigation

Manufacturer Part #

DA14592-01000O92

Multi-core BLE 5.3 SoC with Embedded FLASH in WLCSP

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Date Code:
Product Specification Section
Renesas DA14592-01000O92 - Technical Attributes
Attributes Table
Data Rate: 2Mbps
Max Power Consumption: 9.56mA
Certified: Yes
Sensitivity: -97dBm
Frequency Range: 2400MHz to 2483.5MHz
Supply Voltage: 1.7V to 3.6V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -50°C to +150°C
No of Terminals: 39
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$237.00
USD
Quantity
Web Price
100
$2.37
300
$2.31
500
$2.28
1,000
$2.25
2,000+
$2.19