Manufacturer Part #
450-0148R
2.4 GHz 65 Mbps 19 dB 65 Mbps Bluetooth v4.1 Sterling-LWB U.FL Module
Product Specification Section
Ezurio 450-0148R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
File
Date
Labeling Change
11/24/2021 Details and Download
Change Description:- Label/Laser-Etching updates have been to include the UKCA certification logo where room permitted. - UKCA Logo added to module packaging labels (Tape & Reel, Cut Tape, and Carton). - Upper-level assemblies have been up rev'd due to this change. Reason:- UKCA Radio Certification Requirement
Part Status:
Active
Active
Ezurio 450-0148R - Technical Attributes
Attributes Table
Module: | 802.11 a/b/g/n |
Data Rate: | 1Mbps to 65Mbps |
RF Band: | 2.5GHz |
Certified: | Yes |
Gain: | 19dB |
Sensitivity: | -92dBm |
Frequency Range: | 2.4GHz to 2.5GHz |
Supply Voltage: | 1.8V to 3.6V |
Supply Current: | 300mA to 600mA |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +125°C |
Mounting Method: | Surface Mount |
Features & Applications
2.4 GHz 65 Mbps 19 dB 65 Mbps Bluetooth v4.1 Sterling-LWB U.FL Module
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
1,000+
$15.90
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount