text.skipToContent text.skipToNavigation

Manufacturer Part #

2118060-1

2300 to 3800 / 5150 to 5875 MHz 2 dBi 3 W 50 Ohms Dual Band Antenna

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 2118060-1 - Technical Attributes
Attributes Table
Operating Frequency: 2.3GHz to 5.875GHz
Gain: 2dBi
VSWR: 3
Features & Applications
PCB Antenna, Dual Band, Wi-Fi, Internal/Embedded Mount, Adhesive, MHF / U.FL / UMCC, Omnidirectional, Single Port, Gain 0 < 3 dBi
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,565.00
USD
Quantity
Unit Price
500
$3.13
1,000+
$3.08