text.skipToContent text.skipToNavigation

Manufacturer Part #

MA173.A.LBI.001

Monsoon MA173.A.LBI.001 3-in-1 GNSS, LTE MIMO Low Profile Permanent Mount Antena

ECAD Model:
Mfr. Name: Taoglas
Standard Pkg:
Date Code:
Product Specification Section
Taoglas MA173.A.LBI.001 - Technical Attributes
Attributes Table
Antenna Type: Dome
Operating Frequency: 698MHz to 5925MHz
Gain: 6.41dB
Supply Voltage: 1.8V to 5.5V
Operating Temp Range: -40°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$78.21
USD
Quantity
Web Price
1
$78.21
4
$77.07
10
$76.32
25
$75.59
40+
$74.48