text.skipToContent text.skipToNavigation

Manufacturer Part #

2108852-1

Active external patch antenna

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2226
Product Specification Section
TE Connectivity 2108852-1 - Technical Attributes
Attributes Table
Antenna Type: Flat Patch
Operating Frequency: 1.61GHz to 1.559GHz
Gain: 34dBi
VSWR: 3.3
Operating Temp Range: -40°C to +85°C
Features & Applications
Patch Antenna, Dual Band, GNSS, Internal/Embedded Mount, Adhesive, U.FL / UMCC / MHF1, Directional, Gain > 6 dBi
Pricing Section
Global Stock:
144
Germany (Online Only):
144
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
144
Multiple Of:
432
Total
$2,077.92
USD
Quantity
Web Price
432+
$14.43
Product Variant Information section