text.skipToContent text.skipToNavigation

Manufacturer Part #

W1095

W1095 Series 2.4GHz ~ 2.5GHz 1 dBi Vertical Male Connector SMA Stubby Antenna

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Date Code:
Product Specification Section
Pulse Electronics W1095 - Technical Attributes
Attributes Table
Antenna Type: Whip
Operating Frequency: 2.4GHz to 2.5GHz
Gain: 1dBi
VSWR: 2.5
Termination: Connector Mount
Operating Temp Range: -40°C to +85°C
Impedance: 50Ω
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2000
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,500.00
USD
Quantity
Unit Price
20
$1.85
80
$1.82
300
$1.80
600
$1.78
1,500+
$1.75