text.skipToContent text.skipToNavigation

Manufacturer Part #

TRA6927M3PB-001

OMNI,DB,Ph,698/1710 MHz

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2407
Product Specification Section
TE Connectivity TRA6927M3PB-001 - Technical Attributes
Attributes Table
Antenna Type: Straight/Whip
Operating Frequency: 2.7GHz to 698MHz
Gain: 5.5dB
VSWR: 2.5
Termination: Connector Mount
Operating Temp Range: -35°C to +65°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$376.70
USD
Quantity
Unit Price
10
$37.67
20
$37.41
30
$37.26
50
$37.08
100+
$36.68