Manufacturer Part #
1005595-C003
5G/4G EXTERNAL BLADE ANTENNA, BL LTE Whip, Tilt RF Antenna
Product Specification Section
KYOCERA AVX 1005595-C003 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX 1005595-C003 - Technical Attributes
Attributes Table
Antenna Type: | Sub-6 GHz/4G LTE/5G |
Operating Frequency: | 5GHz to 600MHz |
Gain: | 0.3dB/2.3dB/3.9dB |
VSWR: | 3 |
Termination: | Connector Mount |
Operating Temp Range: | -20°C to +60°C |
Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Web Price
120
$5.84
240
$5.81
360+
$5.78
Product Variant Information section
Available Packaging
Package Qty:
120 per Bulk
Mounting Method:
Chassis Mount