text.skipToContent text.skipToNavigation

Manufacturer Part #

1005595-C003

5G/4G EXTERNAL BLADE ANTENNA, BL LTE Whip, Tilt RF Antenna

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2346
Product Specification Section
KYOCERA AVX 1005595-C003 - Technical Attributes
Attributes Table
Antenna Type: Sub-6 GHz/4G LTE/5G
Operating Frequency: 5GHz to 600MHz
Gain: 0.3dB/2.3dB/3.9dB
VSWR: 3
Termination: Connector Mount
Operating Temp Range: -20°C to +60°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
120
USA:
120
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
120
Multiple Of:
120
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$672.00
USD
Quantity
Unit Price
120
$5.60
240
$5.57
360+
$5.54
Product Variant Information section