text.skipToContent text.skipToNavigation

Manufacturer Part #

W3918B0100

2 W 2.4GHz, 5.4GHz Bluetooth Wi-Fi Zigbee Flat Patch RF Antenna

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics W3918B0100 - Technical Attributes
Attributes Table
Antenna Type: Flat Patch
Gain: 3.5dBi
VSWR: 2
Polarization: Linear
No of Bands: 2
Rated Power: 5W
Return Loss: -10dB
Application Type: Wireless
Output Impedance: 50Ω
Operating Frequency: 2400MHz to 7125MHz
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1200
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,416.00
USD
Quantity
Web Price
10
$1.30
50
$1.25
250
$1.21
1,000
$1.18
2,500+
$1.13
Product Variant Information section