Manufacturer Part #
W3918B0100
2 W 2.4GHz, 5.4GHz Bluetooth Wi-Fi Zigbee Flat Patch RF Antenna
Product Specification Section
Pulse Electronics W3918B0100 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pulse Electronics W3918B0100 - Technical Attributes
Attributes Table
Antenna Type: | Flat Patch |
Gain: | 3.5dBi |
VSWR: | 2 |
Polarization: | Linear |
No of Bands: | 2 |
Rated Power: | 5W |
Return Loss: | -10dB |
Application Type: | Wireless |
Output Impedance: | 50Ω |
Operating Frequency: | 2400MHz to 7125MHz |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Web Price
10
$1.30
50
$1.25
250
$1.21
1,000
$1.18
2,500+
$1.13
Product Variant Information section
Available Packaging
Package Qty:
10 per Bulk
Mounting Method:
Surface Mount