text.skipToContent text.skipToNavigation

Manufacturer Part #

1001932FT-AA10L0100

2.4 GHz / 5GHz 2.5/4.4 dBi WLAN/ BT / Zigbee Tunable Embedded FPC Antenna

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 1001932FT-AA10L0100 - Technical Attributes
Attributes Table
Gain: 2.5dBi/4.4dBi
VSWR: 2
Polarization: Linear
No of Bands: 2
Application Type: WiFi
Output Impedance: 50Ω
Operating Frequency: 2.4GHz to 5.825GHz
Features & Applications

Ethertronics an AVX group company provides a wide-ranging antenna supply service to OEMs from design concept to volume production.

APPLICATIONS
• Automotive
• Mobile phones
• M2M communications
• Wearable devices and headsets
• Smart grid devices
• Laptop computers and tablets
• Point-of-sale terminals
• Smart metering and home automation
• Healthcare equipment
• Navigation equipment and tracking devices
• Radar equipment

BENEFITS OF AVX ANTENNAS
• Shorter time to market
• Better performance and isolation with patented Isolated Magnetic Dipole™ technology
• Tuning capabilities for performance optimization
• Embedded on-board, embedded off-board and external standard antenna options available for all main frequencies
• Sample kits, evaluation boards, datasheets, application notes, and DXF files available
• Testing services provided

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.77
USD
Quantity
Web Price
1
$1.77
40
$1.72
125
$1.68
400
$1.63
1,250+
$1.55