Manufacturer Part #
AS2533
AS Series 3.8 to 5V Multi-Standard CMOS Telephone IC for Basic Telephone SOIC-28
Product Specification Section
ams OSRAM AS2533 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ams OSRAM AS2533 - Technical Attributes
Attributes Table
Supply Voltage: | 3.8V to 5V |
Operating Temp Range: | -25°C to +70°C |
Package Style: | SOIC-28 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5
Germany (Online Only):
5
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
27
$2.22
81
$2.18
135
$2.17
540
$2.13
810+
$2.10
Product Variant Information section
Available Packaging
Package Qty:
27 per Tube
Package Style:
SOIC-28
Mounting Method:
Surface Mount