text.skipToContent text.skipToNavigation

Manufacturer Part #

ICL3238EIAZ-T

RS-232 Interface IC RS232 3V 5D/3R 15KV PWR-DWN IND

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ICL3238EIAZ-T - Technical Attributes
Attributes Table
Data Rate: 250kbps
Supply Voltage: 3V to 5.5V
Operating Temp Range: -40°C to +85°C
ESD Voltage-Max: ±15kV
Package Style:  SSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$2,220.00
USD
Quantity
Unit Price
1,000
$1.12
2,000
$1.11
3,000+
$1.10
Product Variant Information section