text.skipToContent text.skipToNavigation

Manufacturer Part #

STWLC68JRF

Power Management-WIRELESS CHARGER ICS

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STWLC68JRF - Technical Attributes
Attributes Table
Modulation: ASK
Frequency Range: 50kHz to 500kHz
Package Type: Surface Mount
Supply Voltage: 3V to 16V
Interface Type: I2C
Operating Temp Range: 0°C to 125°C
Package Style:  WLCSP-72
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$17,450.00
USD
Quantity
Web Price
5,000+
$3.49