Manufacturer Part #
STWLC68JRF
Power Management-WIRELESS CHARGER ICS
Product Specification Section
STMicroelectronics STWLC68JRF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STWLC68JRF - Technical Attributes
Attributes Table
Modulation: | ASK |
Frequency Range: | 50kHz to 500kHz |
Package Type: | Surface Mount |
Supply Voltage: | 3V to 16V |
Interface Type: | I2C |
Operating Temp Range: | 0°C to 125°C |
Package Style: | WLCSP-72 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
1
$5.80
20
$5.21
100
$4.90
500
$4.58
2,500+
$4.27
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Package Style:
WLCSP-72
Mounting Method:
Surface Mount