Manufacturer Part #
LPA-C041301S-4
LPA Series Round 3 mm Quad Unit Surface Mount Vertical Light Pipe
Product Specification Section
Lumex LPA-C041301S-4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumex LPA-C041301S-4 - Technical Attributes
Attributes Table
Configuration: | 4 |
Lens Style/Size: | Round 3 mm |
Color: | Clear |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5
Germany (Online Only):
5
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$1.47
30
$1.45
100
$1.43
250
$1.42
750+
$1.38
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Surface Mount