Manufacturer Part #
SM1206UYC-IL
SM1206 Series Yellow 140° Water Clear 70 mcd 2.1 V 1206 Surface Mount LED
Product Specification Section
Bivar SM1206UYC-IL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bivar SM1206UYC-IL - Technical Attributes
Attributes Table
Color: | Yellow |
Lens Type: | Clear |
Forward Voltage: | 2.1V |
Forward (Drive) Current: | 20mA |
Intensity: | 70mcd |
Viewing Angle: | 140° |
Case Size: | 1206 (3216 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
3,000+
$0.33
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount