text.skipToContent text.skipToNavigation

Manufacturer Part #

SM1206UYC-IL

SM1206 Series Yellow 140° Water Clear 70 mcd 2.1 V 1206 Surface Mount LED

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Date Code: 2024
Product Specification Section
Bivar SM1206UYC-IL - Technical Attributes
Attributes Table
Color: Yellow
Lens Type: Clear
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 70mcd
Viewing Angle: 140°
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5
Germany (Online Only):
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.38
USD
Quantity
Web Price
1
$0.38
15
$0.345
75
$0.325
300
$0.31
1,500+
$0.28