Manufacturer Part #
TDSG5150
Single Digit Seven Segment Green 0.51 inch 9.5 mcd 575 nm Common Anode Display
Product Specification Section
Vishay TDSG5150 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay TDSG5150 - Technical Attributes
Attributes Table
Display Type: | Seven Segment |
Digit/Alpha/Matrix Size: | 0.51in |
Color: | Green |
Common Pin Value: | Anode |
No of Digits: | 1 |
Character Size: | 7.4 x 13 mm |
Wavelength: | 575nm |
Average Forward Current-Max: | 25mA |
Forward Voltage: | 3V |
Operating Temperature: | -40°C to +85°C |
Intensity: | 9.5mcd |
Power Dissipation: | 550mW |
Dimension: | L 17.5mm x W 12.25mm x H 7mm |
Pricing Section
Global Stock:
1,880
Germany (Online Only):
1,880
Factory Lead Time:
10 Weeks
Quantity
Unit Price
40
$0.53
160
$0.515
600
$0.50
1,000
$0.495
2,000+
$0.475
Product Variant Information section
Available Packaging
Package Qty:
40 per Tube