Manufacturer Part #
STM32H563VIT6
STM32H5 Series 2 MB Flash 640 kB RAM 250 MHz 32-Bit Microcontroller - LQFP-100
Product Specification Section
STMicroelectronics STM32H563VIT6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32H563VIT6 - Technical Attributes
Attributes Table
Family Name: | STM32H5 |
Core Processor: | ARM Cortex M33 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 2MB |
RAM Size: | 640kB |
Speed: | 250MHz |
No of I/O Lines: | 80 |
InterfaceType / Connectivity: | CAN/I2C/I2S/MMC/SAI/SD/SPI/UART/USART/USB |
Peripherals: | BOR/DMA/POR/PWM/Watchdog |
Number Of Timers: | 22 |
Supply Voltage: | 1.71V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 16-chx12-bit |
On-Chip DAC: | 2-chx12-bit |
Watchdog Timers: | 2 |
Package Style: | LQFP-100 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
90
$4.31
180
$4.27
270
$4.25
450
$4.22
900+
$4.16
Product Variant Information section
Available Packaging
Package Qty:
90 per Tray
Package Style:
LQFP-100
Mounting Method:
Surface Mount