Manufacturer Part #
STM32H503RBT6
STM32H Series 128 kB Flash 32 kB RAM 250 MHz 32-Bit Microcontroller - LQFP-64
Product Specification Section
STMicroelectronics STM32H503RBT6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32H503RBT6 - Technical Attributes
Attributes Table
Family Name: | STM32H5 |
Core Processor: | ARM Cortex M33 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 128kB |
RAM Size: | 32kB |
Speed: | 250MHz |
No of I/O Lines: | 49 |
InterfaceType / Connectivity: | CANbus/FIFO/IrDA/I2C/LINbus/SCI/SDIO/SMBUS/SPI/UART/USART |
Peripherals: | Brownout Reset/Brown-out Detect/DMA/I2S/PDR/POR/PWM |
Supply Voltage: | 8V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 16-chx12-bit |
On-Chip DAC: | 2-chx12-bit |
Watchdog Timers: | 2 |
Package Style: | LQFP-64 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Web Price
1
$2.03
30
$1.98
125
$1.91
300
$1.88
1,250+
$1.78
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray
Package Style:
LQFP-64
Mounting Method:
Surface Mount