text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F777BIT6

STM32F Series 2 MB Flash 512kB RAM 216 MHz 32-Bit Microcontroller - LQFP-208

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
STMicroelectronics STM32F777BIT6 - Technical Attributes
Attributes Table
Core Processor: ARM Cortex M7
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 512kB
Speed: 216MHz
No of I/O Lines: 159
Number Of Timers: 15
Operating Temperature: -40°C to +85°C
Watchdog Timers: 2
Package Style:  LQFP-208
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,530
USA:
9,530
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$13.87
USD
Quantity
Web Price
1
$13.87
4
$13.67
10
$13.54
25
$13.41
40+
$13.21
Product Variant Information section