text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F107VCT6

STM32F Series 256 KB Flash 64 KB RAM ARM Based 32-Bit Microcontroller -LQFP-100

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2322
Product Specification Section
STMicroelectronics STM32F107VCT6 - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 64kB
Speed: 72MHz
No of I/O Lines: 80
InterfaceType / Connectivity: CAN/I2C/I2S/SPI/USART/USB
Peripherals: CAN/I2C/I2S/On-Chip-ADC/On-Chip-DAC/PWM/SPI/USART/USB/Watchdog
Number Of Timers: 7
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 2(16-chx12-bit)
On-Chip DAC: 2(2-chx12-bit)
Watchdog Timers: 2
Package Style:  LQFP-100
Mounting Method: Surface Mount
Features & Applications

The STM32F107VCT6 is a part of STM32F107xx connectivity line family incorporates the high-performance ARM Cortex-M3 32-bit RISC core operating at a 72 MHz frequency, high-speed embedded memories and an extensive range of enhanced I/Os and peripherals connected to two APB buses.

Features:

  • Core: ARM® 32-bit Cortex® -M3 CPU
  • 64 to 256 Kbytes of Flash memory
  • Clock, reset and supply management
  • Sleep, Stop and Standby modes
  • VBAT supply for RTC and backup registers
  • 2 × 12-bit D/A converters
  • DMA: 12-channel DMA controller
  • Serial wire debug (SWD) & JTAG interfaces
  • CRC calculation unit, 96-bit unique ID
  • Up to 10 timers with pinout remap capability
Pricing Section
Global Stock:
13,770
Germany (Online Only):
13,770
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$461.70
USD
Quantity
Unit Price
90
$5.13
180
$5.10
270
$5.09
360
$5.08
450+
$5.04
Product Variant Information section