text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F051R8T6

STM32F Series 64 KB Flash 8 KB RAM ARM Based 32-Bit Microcontroller - LQFP-64

Product Specification Section
STMicroelectronics STM32F051R8T6 - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 48MHz
No of I/O Lines: 55
InterfaceType / Connectivity: I2C/I2S/SPI/USART
Peripherals: Analog Comparators/I2C/I2S/On-Chip-ADC/On-Chip-DAC/SPI/USART/Watchdog
Number Of Timers: 8
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 19-chx12-bit
On-Chip DAC: 1-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-64
Mounting Method: Surface Mount
Features & Applications
The STM32F051R8T6 is a part of STM32F051 series of 3.6 V Low- and medium-density advanced ARM™-based 32-bit MCU with 64 Kbytes Flash, timers, ADC, DAC and communication interfaces.

It works at an Operating temperature ranging between -40 °C to +80 °C and Available in a 64-pin LQFP package style.

Product Features:

  • Operating Voltage range is 2.0 V to 3.6 V
  • ARM 32-bit Cortex®-M0 CPU (48 MHz max)
  • CRC calculation unit
  • Clock management is 4 to 32 MHz crystal oscillator
  • 1 × 12-bit, 1.0 μs ADC (up to 10 channels)
  • Calendar RTC with alarm and periodic wakeup from Stop/Standby
  • 96-bit unique ID
  • Serial wire debug (SWD)
  • 5-channel DMA controller
  • Independent and system watchdog timers
  • SysTick timer: 24-bit downcounter
  • Communication interfaces
  • Two fast low-power analog comparators with programmable input and output
  • One 12-bit D/A converter
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
960
Multiple Of:
160
Total
$1,881.60
USD
Quantity
Unit Price
160
$2.00
320
$1.98
640
$1.96
2,400+
$1.93